AUD | USD
Print Print this page
 
ITT Cannon, LLC
Trident Rectangular Series
ITT Cannon, LLC
Trident Slimline Series
 
Molex
8981 Series
  • Images

Trident Slimline Series

0.200" (5.08mm) Pitch, Through Hole, Rectangular Connector Headers

ITT Cannon, LLC

The Slimline range offers a low profile connector system that is well suited for circuit board applications.

Features
Applications:
  • Junction boxes
  • Communications equipment
  • Test equipment
  • Instrumentation
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Tin
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):10A
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:3 ~ 4
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

TST03RD01TTST03RD01TCONN HEADER VERT 3POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)3RoHS
TST04RD01TTST04RD01TCONN HEADER VERT 4POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)4RoHS
TST03RE01TTST03RE01TCONN HEADER R/A 3POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)3RoHS

View in Parametric Search

Associated Product
ITT Cannon, LLC TST04PF00
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch