AUD | USD
Print Print this page
 
Würth Elektronik
WR-MPC4 Series
ITT Cannon, LLC
Trident Rectangular Series
 
ITT Cannon, LLC
Trident Slimline Series
  • Images

Trident Rectangular Series

0.200" (5.08mm) Pitch, Through Hole, Rectangular Connector Headers

ITT Cannon, LLC

The Trident Rectangular connectors are typically used for circuit board and internal wiring applications. These snap together connectors facilitate easy assembly and removal of equipment such as motors, fans and transformers.

Features
  • Easy installation
  • Integrally molded latches and connector polarization
Applications:
  • Vehicle dashboards
  • Circuit board connections
  • Internal connections
Specifications
  • Applications:Automotive, Industrial
  • Connector Type:Receptacle
  • Contact Finish - Mating:Tin
  • Contact Length - Post:0.224" (5.70mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):13A
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Height:0.531" (13.50mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Shrouding:Unshrouded
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

TST02RB01TTST02RB01TCONN HEADER VERT 2POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)2RoHS
TST06RB01TTST06RB01TCONN HEADER VERT 6POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)6RoHS

View in Parametric Search

Associated Product
ITT Cannon, LLC Trident Rectangular Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch