AUD | USD
Print Print this page
 
Hirose Electric Co Ltd
ST Series
ITT Cannon, LLC
Trident Rectangular Series
 
JAE Electronics
FI-E Series
  • Images

Trident Rectangular Series

0.200" (5.08mm) Pitch, Through Hole, Rectangular Connector Receptacles

ITT Cannon, LLC

Features
  • Integrally molded flanges
Specifications
  • Applications:Automotive, General Purpose
  • Connector Type:Receptacle
  • Contact Finish - Mating:Tin
  • Contact Length - Post:0.224" (5.70mm)
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Height:0.531" (13.50mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

TST06RB02TTST06RB02TCONN RCPT 6POS 0.2 TIN PCB ReceptacleFemale SocketBoard to Board or Cable6RoHS
TST03RB02TTST03RB02TCONN RCPT 3POS 0.2 TIN PCB ReceptacleFemale SocketBoard to Board or Cable3RoHS

View in Parametric Search

Associated Product
ITT Cannon, LLC Trident Rectangular Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch