AUD | USD
Print Print this page
 
Trinamic Motion Control GmbH
TMC429 Breakout Board
Trinamic Motion Control GmbH
TMC429, TMC260, TMC261, TMC262 and TMC424 Evaluation Board
 
Trinamic Motion Control GmbH
TMC4330 Evaluation Board
  • Images

TMC429, TMC260, TMC261, TMC262 and TMC424 Evaluation Board

TMC429+TMC26X-EVAL Evaluation Board for the TMC429 Motion Controller the TMC260, TMC261 and TMC262 coolStep™ Stepper Motor Drivers and for the TMC424 Encoder Interface Chip

Trinamic Motion Control GmbH

The evaluation board TMC429+TMC26x-EVAL provides an excellent, simple and cost efficient device to explore the latest generation of TRINAMIC stepper motor chipsets. The board contains the 3-axes motion controller TMC429, the three coolStep™ stepper motor drivers TMC260, TMC261 and TMC262 as well as the incremental encoder interface TMC424. You will learn everything about the usage and features of the chipset (coolStep™, stallGuard2™, 256x µstepping, spreadCycle chopper.) and get the possibility to explore your stepper motor motion control application. The evaluation PC-software gives access to every single bit of the chipset. Communication is possible either via USB (virtual COM port) or via RS232. The TMC429+TMC26x-EVAL is a complete “plug and play” solution. It comes with the evaluation software, a USB cable and all relevant pluggable screw connectors. Additionally only a PC, one to three stepper motors and a power supply are required.

Features
  • Maximum motor current 1.4A RMS (TMC260, TMC261)
  • Maximum motor current 3.0A RMS (TMC262)
  • RS232 and USB interface to PC
  • Power supply 12V to 24V + 48V DC (TMC261 only)
  • 3x ABN encoder interface
  • TrinamicMotionControlLanguage TMCL™ or Evaluation-Software
  • User driver board can be attached
  • Allows to use reference switches
  • All parameters can be displayed and modified interactively
  • Test specific motion profiles
  • Up to 256x microsteps/fullstep
  • New spreadCycle chopper scheme for best current zero crossing and sine wave form
  • Load detection stallGuard2™
  • Automatic load dependent motor current control coolStep™
  • StallGuard™ Profiler software
  • Allows to evaluate all driver specific settings
Contents:
  • Evaluation Board for S/D chipset (TMC429, TMC260, TMC261, TMC262 and TMC424)
  • USB cable
  • Documentation, board and circuit description and all datasheets available online
Specifications
  • Function:Motor Controller/Driver, Stepper
  • Secondary Attributes:Graphical User Interface, RS-232 and USB Interfaces
  • Supplied Contents:Board(s), Cable(s)
  • Type:Power Management
  • Utilized IC / Part:TMC260, TMC261, TMC262, TMC424, TMC429
Parts

View in Parametric Search

TMC429+TMC26X-EVALTMC429+TMC26X-EVALEVAL MOD TMC429,260,261,262 Power ManagementMotor Controller/Driver, Stepper-TMC260, TMC261, TMC262, TMC424, TMC429RoHS

View in Parametric Search

Associated Product
Trinamic Motion Control GmbH Drivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Motor Drivers, Controllers-Drivers
Trinamic Motion Control GmbH Controllers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Motor Drivers, Controllers-Controllers
Trinamic Motion Control GmbH TMC424
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Specialized