AUD | USD
Print Print this page
 
Vishay Semiconductor Opto Division
TEMD1000, TEMD1020, TEMD1030 and TEMD1040 Series
Vishay Semiconductor Opto Division
TEMD6200FX01
 
Vishay Semiconductor Opto Division
TEMD7000 and TEMD7100
  • Images

TEMD6200FX01

Ambient Light Sensor

Vishay Semiconductor Opto Division

TEMD6200FX01 is a high speed and high sensitive PIN photodiode in a miniature flat plastic package. Its spectral sensitivity is closely matched to the human eye.

Datasheets:
Features
  • Package type: surface mount
  • Package form: 0805
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
Applications:
  • Automotive sensors
  • Ambient light sensors
  • Backlight dimming
  • Mobil phones
  • Notebooks
  • Computers
Specifications
  • Active Area:0.27mm²
  • Current - Dark (Typ):100pA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C
  • Packaging:Tape & Reel (TR)
  • Response Time:150ns
  • Spectral Range:430nm ~ 610nm
  • Viewing Angle:120°
  • Voltage - DC Reverse (Vr) (Max):16V
  • Wavelength:540nm
Parts