Print Print this page
 
Infineon Technologies
TDA5240
Infineon Technologies
TDA7200 and TDA7210
 
Inventek Systems
ISM420R1-C33
  • Images

TDA7200 and TDA7210

ASK/FSK Single Conversion Receivers

Infineon Technologies

The IC is a very low power consumption single chip FSK/ASK Superheterodyne Receiver (SHR) for the frequency band 400 to 440MHz.

Datasheets:
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Current - Receiving:5.7mA ~ 5.9mA
  • Data Interface:PCB, Surface Mount
  • Data Rate (Max):100kbps
  • Modulation or Protocol:ASK, FSK
  • Package / Case:28-TSSOP (0.173", 4.40mm Width)
  • Packaging:Tape & Reel (TR)
  • Sensitivity:-110dBm
  • Supplier Device Package:PG-TSSOP-28
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

TDA7200XUMA1TDA7200XUMA1RF RX ASK/FSK 400-440MHZ 28TSSOP400MHz ~ 440MHz-110dBm100kbpsASK, FSK28-TSSOP (0.173", 4.40mm Width)RoHS
TDA7210XUMA1TDA7210XUMA1RF RX ASK/FSK 810-870MHZ 28TSSOP810MHz ~ 870MHz, 400MHz ~ 440MHz-110dBm100kbpsASK, FSK28-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search