AUD | USD
Print Print this page
 
BECOM Systems GmbH
eCM-BF609
BECOM Systems GmbH
TCM-BF537
 
Critical Link LLC
MityDSP

TCM-BF537

Blackfin® Core Module

BECOM Systems GmbH

The Tiny Core Module TCM-BF537 is optimized for performance and size. The Core-Module is designed for industrial usage (industrial temperature range). It addresses 32MByte SDRAM via its 16bit wide SDRAM bus and has an onboard NOR-flash of 8/64MByte.

Features
Applications:
  • Robotics
  • Industrial distributed control
  • Industrial factory automation
  • Industrial handheld applications
  • Biometrics/security
  • Instrumentation
  • Medical appliances
  • Consumer appliances
Specifications
  • Connector Type:Expansion 2 x 60
  • Core Processor:TCM-BF537
  • Flash Size:8MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:32MB
  • Size / Dimension:1.1" x 1.1" (28mm x 28mm)
  • Speed:500MHz
Parts