Print Print this page
 
Enocean
STM300, STM300C and STM300U
Enocean
TCM 310x
 
Enocean
TCM 3x0 and TCM 3x0x
  • Images

TCM 310x

Transceiver Modules

Enocean

TCM 310 enables the realization of gateways for the EnOcean 902 MHz radio systems. It provides a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.

Features
  • Smart Ack controller functionality
  • Transparent radio channel
  • Programmable repeater functionality (1 / 2 Level)
  • ESP3 support (EnOcean Serial Protocol V3)
  • Not API programmable
Specifications
  • Antenna Type:Antenna Not Included
  • Current - Receiving:33mA
  • Current - Transmitting:24mA
  • Data Rate:125kbps
  • Frequency:868MHz ~ 902MHz
  • Modulation:FSK
  • Mounting Type:Surface Mount
  • Operating Temperature:0°C ~ 65°C
  • Package / Case:Module
  • Packaging:Tape & Reel (TR)
  • Power - Output:1dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-98dBm
  • Serial Interfaces:UART
  • Voltage - Supply:2.6V ~ 3.5V
Parts

View in Parametric Search

TCM310UTCM310URF TXRX MODULE ISM<1GHZ General ISM < 1GHz-FSK902MHzModuleRoHS
TCM310TCM310ENOCEAN 868 MHZ GATEWAY TRANS MOGeneral ISM < 1GHz-FSK868MHzModuleRoHS

View in Parametric Search

Associated Product
MikroElektronika MIKROE-1927
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards