AUD | USD
Print Print this page
 
Amphenol PCD
FXP FlexiPlug® Series
CUI Devices
TBP01P1-508 Series
 
CUI Devices
TBP01P1W-508 Series

TBP01P1-508 Series

Terminal Blocks

CUI Devices

Specifications
  • Color:Blue
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Nickel
  • Current - IEC:20A
  • Current - UL:16A
  • Features:Retention Latches (Non-Wire Side)
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Insulation Height:0.591" (15.00mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 24
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.200" (5.08mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 24
  • Screw Size:M3
  • Termination Style:Screw - Rising Cage Clamp
  • Torque - Screw:0.5 Nm (4.4 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - IEC:320V
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:12-28 AWG
  • Wire Gauge or Range - mm²:2.5mm²
  • Wire Strip Length:7mm
Parts

View in Parametric Search

TBP01P1-508-04BETBP01P1-508-04BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets441RoHS
TBP01P1-508-09BETBP01P1-508-09BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets991RoHS
TBP01P1-508-14BETBP01P1-508-14BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets14141RoHS
TBP01P1-508-16BETBP01P1-508-16BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets16161RoHS
TBP01P1-508-18BETBP01P1-508-18BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets18181RoHS
TBP01P1-508-20BETBP01P1-508-20BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets20201RoHS
TBP01P1-508-24BETBP01P1-508-24BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets24241RoHS
TBP01P1-508-02BETBP01P1-508-02BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets221RoHS
TBP01P1-508-03BETBP01P1-508-03BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets331RoHS
TBP01P1-508-06BETBP01P1-508-06BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets661RoHS
TBP01P1-508-08BETBP01P1-508-08BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets881RoHS
TBP01P1-508-12BETBP01P1-508-12BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets12121RoHS
TBP01P1-508-07BETBP01P1-508-07BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets771RoHS
TBP01P1-508-10BETBP01P1-508-10BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets10101RoHS
TBP01P1-508-11BETBP01P1-508-11BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets11111RoHS
TBP01P1-508-05BETBP01P1-508-05BETERMINAL BLOCK, PLUGGABLE, 5.08 Plug, Female Sockets551RoHS

View in Parametric Search

Associated Product
CUI Devices TBP01R1-508-03BE
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
CUI Devices TBP01R2-508-02BE
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets