AUD | USD
Print Print this page
 
SolaHD
Silver Line Series
SolaHD
SVL Series
 
TDK-Lambda Americas Inc.
CUS30M and CUS60M Series
  • Images

SVL Series

SVL Essential DIN Rail Series Power Supplies

SolaHD

The SolaHD SVL Series power supplies are perfect for high volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, their small footprint makes these power supplies an excellent alternative to embedded open frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility

Features
  • Universal Input
  • Power Factor Correction
  • Convection Cooling
  • Blinking OCP Diagnostic
  • Short circuit protection
Applications
  • Test and Measure Equipment
  • Scanners
  • Printers Peripheral
  • ATM Machines
  • Instrumentation
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, cURus
  • Current - Output (Max):1.25A ~ 6A
  • Efficiency:80% ~ 88%
  • Features:Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):30W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 375 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

SVL124100SVL12410030W 24V DIN PS 85-264VAC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC24V
SVL65100SVL6510030W 5V DIN PS 85-264VAC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC5V

View in Parametric Search