AUD | USD
Print Print this page
 
Enocean
STM320U
Enocean
STM332U
 
Infineon Technologies
TDA7100
  • Images

STM332U

Energy Harvesting Wireless Temperature Sensor Module with Whip Antenna, Side Oriented LRN Button

Enocean

The extremely power saving RF transmitter module STM 332U (whip antenna, side oriented LRN button) of EnOcean is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. The STM 332U also supports the plug-in humidity sensor module HSM 100.

Datasheets:
Specifications
  • Antenna Connector:On-Board, Whip
  • Applications:General Purpose
  • Data Interface:Connector
  • Data Rate (Max):125kbps
  • Frequency:902MHz
  • Memory Size:32kB Flash, 2kB RAM
  • Modulation or Protocol:FSK
  • Operating Temperature:-20°C ~ 60°C
  • Package / Case:Module
  • Supplier Device Package:Module
  • Voltage - Supply:3V
Parts