AUD | USD
Print Print this page
 
Analog Devices Inc.
HMC6300
Enocean
STM320U
 
Enocean
STM332U
  • Images

STM320U

Magnet Contact Transmitter

Enocean

The radio transmitter module family STM 320 from EnOcean enables the implementation of a wireless magnet contact sensor. Powered by a small pre-installed solar cell, it works absolutely maintenance-free. An integrated energy store allows operation for several days even in total darkness. The STM 320 supervises an integrated reed con-tact and reports every status change immediately (open<>closed). In addition a sign of life signal is transmitted every 20-30 minutes. Key applications are window and door sensors.

Datasheets:
Specifications
  • Antenna Connector:On-Board, Spring
  • Applications:General Purpose
  • Data Interface:PCB, Surface Mount
  • Data Rate (Max):125kbps
  • Frequency:902MHz
  • Modulation or Protocol:FSK
  • Operating Temperature:-20°C ~ 60°C
  • Package / Case:Module
  • Supplier Device Package:Module
Parts