SparkFun Electronics
Stepper Motor

Stepper Motor
Stepper Motor with Cable
SparkFun Electronics
This is a simple, but very powerful stepper motor with a 4-wire cable attached.
Features
- Bipolar and Unipolar motor
- Two phase
Specifications
- Coil Resistance:1.8 Ohms ~ 32.6 Ohms
- Coil Type:Bipolar
- Current Rating:330mA ~ 1.7A
- NEMA Frame Size:15 ~ 17
- Step Angle:0.9° ~ 7.5°
- Steps per Revolution:48.0 ~ 400.0
- Voltage - Rated:3VDC ~ 12VDC
Parts