AUD | USD
Print Print this page
 
Micro Commercial Co
SDxxC Series
Micro Commercial Co
SLV Series
 
Micro Commercial Co
SM4F Series
  • Images

SLV Series

500W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

The SLV Series offer low leakage and fast response time.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:13pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):5A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Power - Peak Pulse:500W
  • Power Line Protection:No
  • Supplier Device Package:SOT-23
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):3V
  • Voltage - Clamping (Max) @ Ipp:8V
  • Voltage - Reverse Standoff (Typ):2.8V (Max)
Parts