Print Print this page
 
Texas Instruments
Differential Output
Cypress Semiconductor Corp
Single-Ended Output
 
Diodes Incorporated
Single-Ended Output
  • Images

Single-Ended Output

Cypress's timing products for Clock Buffers, Drivers.

Cypress Semiconductor Corp

Cypress is the leader in programmable timing solutions for consumer electronics, communication, networking and industrial applications. Cypress's portfolio of silicon based clock generators and buffers offers the best in class performance in terms of jitter, power, speed, integration and package.

Datasheets:
Features
  • Consumer: HDTV, STB, DVD-R, Printer, Copier, Fax, Servers Communication: Base Stations, Switches, Routers
  • Others: Video Systems, Industrial, Automotive, Gaming, Medical, etc
Specifications
  • Differential - Input:Output:No/No
  • Frequency - Max:133.3MHz
  • Input:Clock
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Output:Clock
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Packaging:Tube
  • Ratio - Input:Output:1:9
  • Supplier Device Package:16-SOIC
  • Type:Fanout Buffer (Distribution)
  • Voltage - Supply:3V ~ 3.6V
Parts

View in Parametric Search

CY2309NZSXC-1HCY2309NZSXC-1HIC CLK BUF 1:9 133.3MHZ 16SOIC Fanout Buffer (Distribution)11:9No/No16-SOIC (0.154", 3.90mm Width)RoHS
CY2309NZSXI-1HCY2309NZSXI-1HIC CLK BUF 1:9 133.3MHZ 16SOIC Fanout Buffer (Distribution)11:9No/No16-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search