AUD | USD
Print Print this page
 
Comchip Technology
Silicon Carbide Schottky Diode
Cree/Wolfspeed
Silicon Carbide Schottky Diode
 
GeneSiC Semiconductor
Silicon Carbide Power Schottky Diode

Silicon Carbide Schottky Diode

Silicon Carbide Schottky Diode

Cree/Wolfspeed

Cree is the world’s leading manufacturer of silicon carbide based diodes for power control and management. Cree’s family of Z-Rec™ rectifiers has essentially no reverse recovery at 600 V, 650 V and 1200 V breakdown and is targeted for applications where low switching loss is required.

Specifications
  • Current - Average Rectified (Io):4A (DC) ~ 100A (DC)
  • Current - Reverse Leakage @ Vr:30µA ~ 500µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 50A
  • Diode Type:Silicon Carbide Schottky
  • Notification:Parts are not MSL Preconditioned from supplier. See IPC/JEDEC J-STD 033 regarding drying or baking prior to use.0
  • Reverse Recovery Time (trr):0ns
  • Voltage - DC Reverse (Vr) (Max):600V ~ 1700V
  • Voltage - Forward (Vf) (Max) @ If:1.27V ~ 3V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:600V ~ 1700V
Parts

View in Parametric Search

C3D04060EC3D04060EDIODE SCHOTTKY 600V 4A TO252-2 Silicon Carbide Schottky600V13.5A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C4D02120AC4D02120ADIODE SCHOTTKY 1.2KV 2A TO220-2 Silicon Carbide Schottky1200V10A (DC)1.8VTO-220-2RoHS
C3D06060FC3D06060FDIODE SCHOTTKY 600V 6A TO220-F2 Silicon Carbide Schottky600V7.5A (DC)1.8VTO-220-2 Full PackRoHS
C4D20120AC4D20120ADIODE SCHOTTKY 1.2KV 20A TO220-2Silicon Carbide Schottky1200V54.5A (DC)1.8VTO-220-2RoHS
C3D25170HC3D25170HDIODE SCHOTTKY 1.7KV 26.3A TO247Silicon Carbide Schottky1700V26.3A (DC)2.5VTO-247-2RoHS
C3D1P7060QC3D1P7060QDIODE SCHOTTKY 600V 1.7A 10PQFN Silicon Carbide Schottky600V9.7A (DC)1.7V10-PowerTQFNRoHS
C3D02060FC3D02060FDIODE SCHOTTKY 600V 4A TO220-F2 Silicon Carbide Schottky600V4A (DC)1.7VTO-220-2 Full Pack, Isolated TabRoHS
C4D02120E-TRC4D02120E-TRDIODE SCHOTTKY 1.2KV 9A TO252-2 Silicon Carbide Schottky1200V10A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D03060EC3D03060EDIODE SCHOTTKY 600V 3A TO252-2 Silicon Carbide Schottky600V11A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D04060FC3D04060FDIODE SCHOTTKY 600V 4A TO220-F2 Silicon Carbide Schottky600V6A (DC)1.7VTO-220-2 Full Pack, Isolated TabRoHS
C4D02120EC4D02120EDIODE SCHOTTKY 1.2KV 2A TO252-2 Silicon Carbide Schottky1200V10A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D06060AC3D06060ADIODE SCHOTTKY 600V 6A TO220-2 Silicon Carbide Schottky600V19A (DC)1.8VTO-220-2RoHS
C3D06060GC3D06060GDIODE SCHOTTKY 600V 6A TO263-2 Silicon Carbide Schottky600V19A (DC)1.7VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
C3D10060GC3D10060GDIODE SCHOTTKY 600V 10A TO263-2 Silicon Carbide Schottky600V29A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
C3D10060AC3D10060ADIODE SCHOTTKY 600V 10A TO220-2 Silicon Carbide Schottky600V30A (DC)1.8VTO-220-2RoHS
C3D10065EC3D10065EDIODE SCHOTTKY 650V 32A TO252-2 Silicon Carbide Schottky650V32A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C4D05120EC4D05120EDIODE SCHOTTKY 1.2KV 5A TO252-2 Silicon Carbide Schottky1200V19A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C4D05120AC4D05120ADIODE SCHOTTKY 1.2KV 8.2A TO220 Silicon Carbide Schottky1200V19A (DC)1.8VTO-220-2RoHS
C4D08120AC4D08120ADIODE SCHOTTKY 1.2KV 8A TO220-2 Silicon Carbide Schottky1200V24.5A (DC)1.8VTO-220-2RoHS
C5D05170HC5D05170H5A, 1700V, G5 ZREC SIC SCHOTTKY Silicon Carbide Schottky1700V18A (DC)1.8VTO-247-2
C4D10120EC4D10120EDIODE SCHOTTKY 1.2KV 10A TO252-2Silicon Carbide Schottky1200V33A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C4D10120AC4D10120ADIODE SCHOTTKY 1.2KV 10A TO220-2Silicon Carbide Schottky1200V33A (DC)1.8VTO-220-2RoHS
C5D50065DC5D50065DDIODE SCHOTTKY 650V 100A TO247-3Silicon Carbide Schottky650V100A (DC)1.8VTO-247-3RoHS
C5D25170HC5D25170H25A, 1700V, G5 ZREC SIC SCHOTTKYSilicon Carbide Schottky1700V70A (DC)1.8VTO-247-2
C3D02060AC3D02060ADIODE SCHOTTKY 600V 2A TO220-2 Silicon Carbide Schottky600V5A (DC)1.7VTO-220-2RoHS
C3D02060EC3D02060EDIODE SCHOTTKY 600V 2A TO252-2 Silicon Carbide Schottky600V5A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D02065EC3D02065EDIODE SCHOTTKY 650V 2A TO252-2 Silicon Carbide Schottky650V8A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CSD01060ECSD01060EDIODE SCHOTTKY 600V 1A TO252-2 Silicon Carbide Schottky600V4A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CSD01060ACSD01060ADIODE SCHOTTKY 600V 2.2A TO220-2Silicon Carbide Schottky600V4A (DC)1.8VTO-220-2RoHS
C3D04060AC3D04060ADIODE SCHOTTKY 600V 4A TO220-2 Silicon Carbide Schottky600V13.5A (DC)1.8VTO-220-2RoHS
C3D08060AC3D08060ADIODE SCHOTTKY 600V 8A TO220-2 Silicon Carbide Schottky600V24A (DC)1.8VTO-220-2RoHS
C3D10065IC3D10065IDIODE SCHOTTKY 650V 10A TO220-2 Silicon Carbide Schottky650V19A (DC)-TO-220-2 Isolated TabRoHS
C3D12065AC3D12065ADIODE SCHOTTKY 650V 35A TO220-2 Silicon Carbide Schottky650V35A (DC)1.8VTO-220-2
C4D08120EC4D08120EDIODE SCHOTTKY 1.2KV 8A TO252-2 Silicon Carbide Schottky1200V24.5A (DC)3VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CVFD20065ACVFD20065ADIODE SCHKY SIC 650V 20A TO-220 Silicon Carbide Schottky650V57A (DC)1.45VTO-220-2RoHS
C3D10170HC3D10170HDIODE SCHOTTKY 1.7KV 14.4A TO247Silicon Carbide Schottky1700V14.4A (DC)2VTO-247-2RoHS
C5D10170HC5D10170H10A, 1700V, G5 ZREC SIC SCHOTTKYSilicon Carbide Schottky1700V33A (DC)1.8VTO-247-2
C4D20120HC4D20120HZRECTM 20A 1200V SIC SCHOTTKY DISilicon Carbide Schottky1200V54A (DC)1.8VTO-247-2
E4D20120AE4D20120AE SERIES, 20 AMP, 1200V G4 SCHOTSilicon Carbide Schottky1200V54.5A (DC)1.8VTO-220-2
C3D03060FC3D03060FDIODE SCHOTTKY 600V 3A TO220-F2 Silicon Carbide Schottky600V5A (DC)1.7VTO-220-2 Full Pack, Isolated TabRoHS
C3D03065EC3D03065EDIODE SCHOTTKY 650V 3A TO252-2 Silicon Carbide Schottky650V11A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D04065EC3D04065EDIODE SCHOTTKY 650V 4A TO252-2 Silicon Carbide Schottky650V13.5A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D04065AC3D04065ADIODE SCHOTTKY 650V 4A TO220-2 Silicon Carbide Schottky650V13.5A (DC)1.8VTO-220-2RoHS
C3D06065AC3D06065ADIODE SCHOTTKY 650V 6A TO220-2 Silicon Carbide Schottky650V19A (DC)1.8VTO-220-2RoHS
C3D06065IC3D06065IDIODE SCHOTTKY 650V 13A TO220-2 Silicon Carbide Schottky650V13A (DC)1.7VTO-220-2 Isolated TabRoHS
C3D08060GC3D08060GDIODE SCHOTTKY 600V 8A TO263-2 Silicon Carbide Schottky600V24A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
C3D08065EC3D08065EDIODE SCHOTTKY 650V 25.5A TO252 Silicon Carbide Schottky650V25.5A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D08065IC3D08065IDIODE SCHOTTKY 650V 8A TO220-2 Silicon Carbide Schottky650V16.5A (DC)1.8VTO-220-2 Isolated TabRoHS
C3D16065AC3D16065ADIODE SCHOTTKY 650V 39A TO220-2 Silicon Carbide Schottky650V39A (DC)1.8VTO-220-2RoHS
C3D08065AC3D08065ADIODE SCHOTTKY 650V 8A TO220-2 Silicon Carbide Schottky650V24A (DC)1.8VTO-220-2RoHS
CSD01060E-TRCSD01060E-TRDIODE SCHOTTKY 600V 1A TO252-2 Silicon Carbide Schottky600V4A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C6D06065AC6D06065A6A 650V G6 ZREC SIC SCHOTTKY DIOSilicon Carbide Schottky650V24A (DC)1.5VTO-220-2RoHS
C6D08065AC6D08065A8A 650V G6 ZREC SIC SCHOTTKY DIOSilicon Carbide Schottky650V30A (DC)1.5VTO-220-2RoHS
C6D10065AC6D10065A10A 650V G6 ZREC SIC SCHOTTKY DISilicon Carbide Schottky650V37A (DC)1.5VTO-220-2RoHS
C4D10120HC4D10120HZRECTM 10A 1200V SIC SCHOTTKY DISilicon Carbide Schottky1200V31.5A (DC)1.8VTO-247-2
C3D06065EC3D06065EDIODE SCHOTTKY 650V 2A TO252-2 Silicon Carbide Schottky650V20A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D03060AC3D03060ADIODE SCHOTTKY 600V 3A TO220-2 Silicon Carbide Schottky600V11A (DC)1.7VTO-220-2RoHS
C4D15120AC4D15120ADIODE SCHOTTKY 1.2KV 10A TO220-2Silicon Carbide Schottky1200V43.5A (DC)1.8VTO-220-2RoHS
C6D04065AC6D04065ADIODE SCHOTTKY 650V 4A TO-220-2 Silicon Carbide Schottky650V4A (DC)1.27VTO-220-2RoHS
C3D16065D1C3D16065D1DIODE SCHOTTKY 650V 16A TO247-3 Silicon Carbide Schottky650V-1.8VTO-247-3RoHS
E4D10120AE4D10120AE SERIES, 10 AMP, 1200V G4 SCHOTSilicon Carbide Schottky1200V33A (DC)1.8VTO-220-2
C4D15120HC4D15120HZRECTM 15A 1200V SIC SCHOTTKY DISilicon Carbide Schottky1200V39A (DC)1.8VTO-247-2
C3D10065AC3D10065ADIODE SCHOTTKY 650V 10A TO220-2 Silicon Carbide Schottky650V30A (DC)1.8VTO-220-2RoHS
C3D02060E-TRC3D02060E-TRDIODE SCHOTTKY 600V 8A TO252-2 Silicon Carbide Schottky600V5A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D04060E-TRC3D04060E-TRDIODE SCHOTTKY 600V 15.5A TO252 Silicon Carbide Schottky600V13.5A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
C3D06060G-TRC3D06060G-TRDIODE SCHOTTKY 600V 6A TO263-2 Silicon Carbide Schottky600V19A (DC)1.7VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
C4D10120E-TRC4D10120E-TRDIODE SCHOTTKY 1.2KV 33A TO252-2Silicon Carbide Schottky1200V33A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS

View in Parametric Search