Print Print this page
 
Omron Electronics Inc-EMC Div
XN2 Series
On Shore Technology Inc.
SH Series
 
Phoenix Contact
COMBICON FP Series
  • Images

SH Series

0.100" (2.54mm) Pitch Through Hole Rectangular Receptacle Connector Headers

On Shore Technology Inc.

Interconnect Stamped In-Line Socket Strip Double Row Straight

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Forked
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.331" (8.40mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:16 ~ 34
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Termination:Solder
Parts

View in Parametric Search

SH2-16GSH2-16GCONN RCPT 16POS 0.1 GOLD PCB BulkReceptacleForked-RoHS
SH2-34G-PTSH2-34G-PTCONN RCPT 34POS 0.1 GOLD PCB TrayReceptacleForked-RoHS

View in Parametric Search