AUD | USD
Print Print this page
 
Analog Devices Inc.
Series, Fixed - Analog Devices Inc
Apex Microtechnology
Series, Fixed - Apex Microtechnology
 
Linear Technology/Analog Devices
Series, Fixed
  • Images

Series, Fixed - Apex Microtechnology

Apex Microtechnology's Voltage Reference - Series product

Apex Microtechnology

The Apex Precision Power product family of voltage references features best-in-class performance for initial error, temperature drift, thermal hysteresis and noise performance.

Datasheets:
Specifications
  • Current - Output:15mA
  • Current - Supply:4mA
  • Mounting Type:Surface Mount
  • Noise - 0.1Hz to 10Hz:1.5µVp-p
  • Noise - 10Hz to 10kHz:3µVrms
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Fixed
  • Package / Case:8-SMD, Flat Lead
  • Reference Type:Series
  • Supplier Device Package:8-SMT
  • Temperature Coefficient:0.6ppm/°C
  • Tolerance:±0.01%
  • Voltage - Input:8V ~ 36V
  • Voltage - Output (Min/Fixed):2.5V
Parts