Print Print this page
 
Alliance Memory, Inc.
SDRAM Mobile
Alliance Memory, Inc.
SDRAM Mobile LPDDR
 
Alliance Memory, Inc.
SDRAM Mobile LPDDR2
  • Images

SDRAM Mobile LPDDR

LPDDR Memory

Alliance Memory, Inc.

This AS4C16M32MD1 is 536,870,912 bits synchronous double data rate Dynamic RAM. Each 134,217,728 bits bank is organized as 8,192 rows by 1024 columns by 16 bits or 8,192 rows by 512 columns by 32bits, fabricated with Alliance Memory’s high performance CMOS technology. This device uses double data rate architecture to achieve high- speed operation. The double data rate architecture is essentially 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. Range of operating frequencies, programmable burst lengths and programmable latencies allow the same device to be useful for a variety of high bandwidth and high performance memory system applications.

Specifications
  • Access Time:700ps ~ 5ns
  • Clock Frequency:166MHz ~ 200MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Package / Case:60-TFBGA ~ 90-VFBGA
  • Packaging:Tray
  • Technology:SDRAM - Mobile LPDDR
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

AS4C16M16MD1-6BCNAS4C16M16MD1-6BCNIC DRAM 256M PARALLEL 60FPBGA VolatileDRAMSDRAM - Mobile LPDDR256Mb (16M x 16)60-TFBGARoHS
AS4C32M16MD1A-5BCNAS4C32M16MD1A-5BCNIC DRAM 512M PARALLEL 60FBGA VolatileDRAMSDRAM - Mobile LPDDR512Mb (32M x 16)60-VFBGA
AS4C16M32MD1-5BCNAS4C16M32MD1-5BCNIC DRAM 512M PARALLEL 90FBGA VolatileDRAMSDRAM - Mobile LPDDR512Mb (16M x 32)90-VFBGARoHS
AS4C64M32MD1-5BCNAS4C64M32MD1-5BCNIC DRAM 2G PARALLEL 90FBGA VolatileDRAMSDRAM - Mobile LPDDR2Gb (64M x 32)90-VFBGARoHS
AS4C64M16MD1A-5BINAS4C64M16MD1A-5BINIC DRAM 1G PARALLEL 60FBGA VolatileDRAMSDRAM - Mobile LPDDR1Gb (64M x 16)60-VFBGARoHS
AS4C32M32MD1A-5BINAS4C32M32MD1A-5BINIC DRAM 1G PARALLEL 90FBGA VolatileDRAMSDRAM - Mobile LPDDR1Gb (32M x 32)90-VFBGARoHS

View in Parametric Search