AUD | USD
Print Print this page
 
Cantherm
L50 Series
Cantherm
SDF Series
 
Schurter Inc.
RTS Series
  • Images
  • Drawings

SDF Series

Thermal Cut-Offs (Organic Thermal Element Type)

Cantherm

They are used to prevent fires caused by abnormal heat generation from circuits and other heat producing electrical products.

Product Description

This device is a non-resettable thermal fuse which open electrical contacts when temperatures exceed the specified level.

Features
  • VDE, PSE, CCC, EK approved
Applications:
  • Electric home appliances and heating devices
  • Coil-winding products and power supplies
  • Office equipment and telecommunication devices
  • Automobiles and other electronic components
Specifications
  • Approvals:CCC, cUL, PSE, UL, VDE
  • Current Rating (Amps):10A
  • Package / Case:Axial
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

SDF DF128SSDF DF128STCO 250VAC 10A 128C(262F) AXIAL 106°C (223°F)128°C (262°F)250V10AAxialRoHS
SDF DF141SSDF DF141STCO 250VAC 10A 141C(286F) AXIAL 117°C (243°F)141°C (286°F)250V10AAxialRoHS
SDF DF144SSDF DF144STCO 250VAC 10A 144C(291F) AXIAL 120°C (248°F)144°C (291°F)250V10AAxialRoHS
SDF DF152SSDF DF152STCO 250VAC 10A 152C(306F) AXIAL 128°C (262°F)152°C (306°F)250V10AAxialRoHS
SDF DF184SSDF DF184STCO 250VAC 10A 184C(363F) AXIAL 160°C (320°F)184°C (363°F)250V10AAxialRoHS
SDF DF192SSDF DF192STCO 250VAC 10A 192C(378F) AXIAL 162°C (324°F)192°C (378°F)250V10AAxialRoHS
SDF DF240SSDF DF240STCO 250VAC 10A 240C(464F) AXIAL 200°C (392°F)240°C (464°F)250V10AAxialRoHS
SDF DF072SSDF DF072STCO 250VAC 10A 72C(162F) AXIAL 50°C (122°F)72°C (162°F)250V10AAxialRoHS
SDF DF077SSDF DF077STCO 250VAC 10A 77C(171F) AXIAL 55°C (131°F)77°C (171°F)250V10AAxialRoHS
SDF DF084SSDF DF084STCO 250VAC 10A 84C(183F) AXIAL 60°C (140°F)84°C (183°F)250V10AAxialRoHS
SDF DF091SSDF DF091STCO 250VAC 10A 91C(196F) AXIAL 67°C (156°F)91°C (196°F)250V10AAxialRoHS
SDF DF098SSDF DF098STCO 250VAC 10A 98C(208F) AXIAL 76°C (169°F)98°C (208°F)250V10AAxialRoHS
SDF DF100SSDF DF100STCO 250VAC 10A 100C(212F) AXIAL 78°C (174°F)100°C (212°F)250V10AAxialRoHS
SDF DF104SSDF DF104STCO 250VAC 10A 104C(219F) AXIAL 80°C (176°F)104°C (219°F)250V10AAxialRoHS
SDF DF119SSDF DF119STCO 250VAC 10A 119C(246F) AXIAL 95°C (203°F)119°C (246°F)250V10AAxialRoHS

View in Parametric Search