AUD | USD
Print Print this page
 
Micro Commercial Co
ESDH Series
Micro Commercial Co
SD05 Series
 
Micro Commercial Co
SD05C Series
  • Images

SD05 Series

350W, Surface Mount, Single Channel, TVS Diodes

Micro Commercial Co

The SD05 Series feature low clamping voltage and low leakage.

Datasheets:
Features
  • For sensitive ESD protection
  • Protects one power or I/O port
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:350pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):40A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Peak Pulse:500W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:12.5V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts