Print Print this page
 
GeneSiC Semiconductor
Schottky Diode
Infineon Technologies
Schottky Diode
 
IXYS
Power Schottky Rectifier
  • Images
  • Drawings

Schottky Diode

Schottky Diode

Infineon Technologies

Infineon is a leading global designer, manufacturer and supplier of a broad range of semiconductors used in various microelectronic applications. Infineon's product portfolio consists of logic products, including discrete semiconductor products.

Specifications
  • Current - Average Rectified (Io):20mA (DC) ~ 3A (DC)
  • Current - Reverse Leakage @ Vr:100nA ~ 300µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:2mA ~ 1A
  • Diode Type:Schottky
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Reverse Recovery Time (trr):100ps ~ 5ns
  • Voltage - DC Reverse (Vr) (Max):4V ~ 70V
  • Voltage - Forward (Vf) (Max) @ If:370mV ~ 1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 50V
Parts

View in Parametric Search

BAS5202VH6327XTSA1BAS5202VH6327XTSA1DIODE SCHOTTKY 45V 750MA SC79-2 Schottky45V750mA (DC)600mVSC-79, SOD-523RoHS
BAS140WE6327HTSA1BAS140WE6327HTSA1DIODE SCHOTTKY 40V 120MA SOD323 Schottky40V120mA (DC)1VSC-76, SOD-323RoHS
BAS3010A03WE6327HTSA1BAS3010A03WE6327HTSA1DIODE SCHOTTKY 30V 1A SOD323-2 Schottky30V1A470mVSC-76, SOD-323RoHS
BAT60AE6327HTSA1BAT60AE6327HTSA1DIODE SCHOTTKY 10V 3A SOD323-2 Schottky10V3A (DC)370mVSC-76, SOD-323RoHS
BAT165E6327HTSA1BAT165E6327HTSA1DIODE SCHOTTKY 40V 750MA SOD323 Schottky40V750mA (DC)740mVSC-76, SOD-323RoHS
BAS170WE6327HTSA1BAS170WE6327HTSA1DIODE SCHOTTKY 70V 70MA SOD323-2Schottky70V70mA (DC)1VSC-76, SOD-323RoHS
BAT54E6327HTSA1BAT54E6327HTSA1DIODE SCHOTTKY 30V 200MA SOT23-3Schottky30V200mA (DC)800mVTO-236-3, SC-59, SOT-23-3RoHS
BAT5403WE6327HTSA1BAT5403WE6327HTSA1DIODE SCHOTTKY 30V 200MA SOD323 Schottky30V200mA (DC)800mVSC-76, SOD-323RoHS
BAT5402VH6327XTSA1BAT5402VH6327XTSA1DIODE SCHOTTKY 30V 200MA SC79-2 Schottky30V200mA (DC)800mVSC-79, SOD-523RoHS
BAT64E6327HTSA1BAT64E6327HTSA1DIODE SCHOTTKY 40V 120MA SOT23-3Schottky40V120mA750mVTO-236-3, SC-59, SOT-23-3RoHS
BAS70E6327HTSA1BAS70E6327HTSA1DIODE SCHOTTKY 70V 70MA SOT23-3 Schottky70V70mA (DC)1VTO-236-3, SC-59, SOT-23-3RoHS
BAS40E6327HTSA1BAS40E6327HTSA1DIODE SCHOTTKY 40V 120MA SOT23-3Schottky40V120mA (DC)1VTO-236-3, SC-59, SOT-23-3RoHS
BAT6402VH6327XTSA1BAT6402VH6327XTSA1DIODE SCHOTTKY 40V 250MA SC79-2 Schottky40V250mA (DC)750mVSC-79, SOD-523RoHS
BAS3010B03WE6327HTSA1BAS3010B03WE6327HTSA1DIODE SCHOTTKY 30V 1A SOD323-2 Schottky30V1A550mVSC-76, SOD-323RoHS
BAS3005A02VH6327XTSA1BAS3005A02VH6327XTSA1DIODE SCHOTTKY 30V 500MA SC79-2 Schottky30V500mA (DC)500mVSC-79, SOD-523RoHS
BAS3005B02VH6327XTSA1BAS3005B02VH6327XTSA1DIODE SCHOTTKY 30V 500MA SC79-2 Schottky30V500mA (DC)620mVSC-79, SOD-523RoHS
BAT60BE6327HTSA1BAT60BE6327HTSA1DIODE SCHOTTKY 10V 3A SOD323-2 Schottky10V3A (DC)600mVSC-76, SOD-323RoHS
BAT6202VH6327XTSA1BAT6202VH6327XTSA1DIODE SCHOTTKY 40V SC79-2 Schottky40V20mA (DC)1VSC-79, SOD-523RoHS
BAS7002VH6327XTSA1BAS7002VH6327XTSA1DIODE SCHOTTKY HS 70V 70MA SC79 Schottky70V70mA (DC)1VSC-79, SOD-523RoHS
BAT1502ELE6327XTMA1BAT1502ELE6327XTMA1DIODE SCHOTTKY 4V 110MA TSLP-2 Schottky4V110mA (DC)410mV2-XDFNRoHS
BAS3010S02LRHE6327XTSA1BAS3010S02LRHE6327XTSA1DIODE SCHOTTKY 30V 1A TSLP-2 Schottky30V1A650mVSOD-882RoHS

View in Parametric Search