AUD | USD
Print Print this page
 
Microsemi Corporation
Schottky Rectifier
Microsemi IRE Division
Schottky Diode - Military, MIL-PRF
 
Nexperia USA Inc.
Schottky Diode
  • Images

Schottky Diode - Military, MIL-PRF

Schottky Diode - Military, MIL-PRF

Microsemi IRE Division

Specifications
  • Current - Average Rectified (Io):1A ~ 3A
  • Current - Reverse Leakage @ Vr:50µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 3A
  • Diode Type:Schottky
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature - Junction:-65°C ~ 125°C
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):40V ~ 45V
  • Voltage - Forward (Vf) (Max) @ If:490mV ~ 500mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:40V ~ 45V
Parts

View in Parametric Search

1N5822US1N5822USDIODE SCHOTTKY 40V 3A B-MELF Schottky40V3A500mVSQ-MELF, B
CDLL5819CDLL5819DIODE SCHOTTKY 45V 1A DO213AB Schottky45V1A490mVDO-213AB, MELF
JAN1N5822JAN1N5822DIODE SCHOTTKY 40V 3A AXIAL Schottky40V3A500mVB, Axial
JANS1N5819-1JANS1N5819-1DIODE SCHOTTKY 45V 1A DO41 Schottky45V1A490mVDO-204AL, DO-41, Axial

View in Parametric Search