Print Print this page
 
Murata Electronics North America
SCA3300 Evaluation Board
Murata Electronics North America
SCC2230-E02 Evaluation Board
 
Neonode Inc.
zForce AIR Touch Sensor Evaluation Kits
  • Images

SCC2230-E02 Evaluation Board

SCC2230-E02-PCB Evaluation Board using the SCC2230-E02 Combined Gyroscope and 3-Axis Accelerometer with Digital SPI Interface

Murata Electronics North America

The SCC2230-E02 is a combined high performance angular rate and accelerometer sensor component. It consists of Z-axis angular rate sensor and three axis accelerometer sensors based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in one mixed signal ASIC that provides angular rate and acceleration output via flexible SPI digital interface. Sensor elements and ASIC are packaged to 24 pin premolded plastic housing that guarantees reliable operation over product's lifetime.

Specifications
  • Interface:SPI
  • Sensing Range:±2g, ±125°/sec
  • Sensor Type:Accelerometer, Gyroscope, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:SCC2230-E02
  • Voltage - Supply:3V ~ 3.6V
Parts