Print Print this page
 
Microchip Technology
MM7150
Murata Electronics North America
SCC2000 Series
 
NXP USA Inc.
FXOS8700CQ
  • Images

SCC2000 Series

Combined Gyro Sensor and Accelerometer

Murata Electronics North America

Combined X-axis or Z-axis Gyroscope and 3-axis Accelerometer.

Features
  • Single axis X or Z-axis gyroscope with ±125°/s or ±300°/s measurement range
  • 3-axis accelerometer with ±2g or ±6g measurement range
  • Extensive self-diagnostics features
  • SPI digital interface
  • User selectable low pass filter via SPI
  • −40°C +125°C operating range
  • 3.0V - 3.6V supply voltage
  • Size 12.1mm x 15.0mm x 4.35mm (w x l x h)
  • Product platform qualified according to AEC-Q100 standard and compliant to ISO26262 standard
Applications:
  • Inertial Measurement Units (IMUs) for highly demanding environments
  • Platform stabilization and control
  • Machine control systems
  • Electronic Stability Control (ESC)
  • Hill Start Assist (HSA)
  • Roll over detection
  • Navigation systems
Specifications
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Output Type:SPI
  • Sensor Type:Accelerometer, Gyroscope, 3 Axis
Parts

View in Parametric Search

SCC2230-D08-05SCC2230-D08-05IMU ACCEL/GYRO 3-AXIS SPI Accelerometer, Gyroscope, 3 AxisSPI-40°C ~ 125°C (TA)RoHS
SCC2130-D08-05SCC2130-D08-05IMU ACCEL/GYRO 3-AXIS SPI Accelerometer, Gyroscope, 3 AxisSPI-40°C ~ 125°C (TA)RoHS
SCC2230-E02-05SCC2230-E02-05IMU ACCEL/GYRO 3-AXIS SPI Accelerometer, Gyroscope, 3 AxisSPI-40°C ~ 125°C (TA)RoHS

View in Parametric Search