Print Print this page
 
Murata Electronics North America
SCA61T Series
Murata Electronics North America
SCA830-D07
 
TE Connectivity Measurement Specialties
AccuStar®-EA Electronic Clinometer
  • Images
  • Drawings

SCA830-D07

1-Axis Inclinometer with Digital SPI Interface.

Murata Electronics North America

The SCA830-D07 is a single axis inclinometer component based on Murata Electronics Oy's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime.

Product Description

The SCA830-D07 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features.

Features
  • 3.3V supply voltage
  • ±1 g measurement range
  • Single axis measurement in Y direction
  • ±30mg offset accuracy over temperature range
  • SPI digital interface
  • Extensive self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with VTI digital accelerometer product family
  • High resolution 16-bit A/D converter

Applications:
  • Hill Start Aid (HSA)
  • Electronic Parking Brake (EPB)
  • Roll Over detection
  • Suspension control
  • Inclinometers
  • Motion and position measurements
Specifications
  • Axis:X or Y
  • Bandwidth:6.25Hz
  • Interface:SPI
  • Measuring Range:±90°
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Output Type:Digital
  • Package / Case:12-SMD Module
  • Sensitivity:32000Count/g
  • Voltage Rating:3V
Parts
Associated Product
Murata Electronics North America SCA830-D07-PCB
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors