AUD | USD
Print Print this page
 
Murata Electronics
MTHMR-N-0002A Evaluation Board
Murata Electronics
SCA3300 Evaluation Board
 
Murata Electronics
SCC2230-E02 Evaluation Board
  • Images

SCA3300 Evaluation Board

SCA3300-PCB Evaluation Board using the SCA3300 MEMS Accelerometer

Murata Electronics

The SCA3300 series high-performance, 3-axis MEMS accelerometers aimed at a broad range of industrial and automotive applications. Measuring just 7.6 mm x 8.6 mm x 3.3 mm, this small surface-mount sensor offers several measurement ranges of 1.5 g, 3 g, or 6 g and features lower than 10 mg offset stability. The series delivers a very high degree of MEMS sensor attributes with a non-linearity of 0.1 percent and noise density of 37 µg/√Hz. It also boasts an operating temperature range from -40°C to +125°C.

Specifications
  • Interface:SPI
  • Sensing Range:±1.5g, 3g, 6g
  • Sensor Type:Accelerometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:SCA3300
  • Voltage - Supply:3V ~ 3.6V
Parts