Print Print this page
 
Murata Electronics North America
SCA100T Series
Murata Electronics North America
SCA103T Series
 
Murata Electronics North America
SCA61T Series
  • Images

SCA103T Series

Inclinometers

Murata Electronics North America

Analog High Performance Differential 1-axis Inclinometer

Datasheets:
Product Description

Murata Electronics Oy develops and produce silicon based capacitive sensors with unique 3D-MEMS (Micro Electro Mechanical System) technology, with application areas in acceleration, inclination, shock, vibration and pressure measurement.

Features
  • Robust design
  • High performance

Applications:
  • Heavy duty vehicles, instruments
  • Platform leveling and stabilization
  • Rotating laser levels
  • Leveling instruments
Specifications
  • Axis:X or Y
  • Bandwidth:8 ~ 28Hz
  • Interface:SPI
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Output Type:Voltage
  • Package / Case:12-SMD, L-Bend
  • Sensitivity:8V/g ~ 16V/g
  • Voltage Rating:4.75V
Parts

View in Parametric Search

SCA103T-D04-1SCA103T-D04-1SENSOR INCLINOMETER 15DEG 12SMD X or Y±15°16V/g8 ~ 28Hz12-SMD, L-BendRoHS
SCA103T-D05-1SCA103T-D05-1SENSOR INCLINOMETER 30DEG 12SMD X or Y±30°8V/g8 ~ 28Hz12-SMD, L-BendRoHS

View in Parametric Search