AUD | USD
Print Print this page
 
Endeavor Consulting Group, LLC
E Ink Evaluation Board 02170-100
Epson Electronics America Inc-Semiconductor Div
S1D13781 Arduino® Reference Design
 
Epson Electronics America Inc-Semiconductor Div
S1D13781 Evaluation Board
  • Images

S1D13781 Arduino® Reference Design

S5U13781R01C100 Arduino® Shield TFT Reference Design using the Arduino® WQVGA Graphics Controller

Epson Electronics America Inc-Semiconductor Div

The S1D13781 Shield TFT Board adds support for up to WQVGA TFT graphics to the Arduino Due and provides a software library of simple graphics functions. It is designed to provide evaluation of the S1D13781 LCD controller and enables rapid prototyping on the Arduino Due board. It uses the Arduino Due’s standard SPI interface, providing a simple hardware connection, which is powered by the Arduino Due board. The S1D13781 Shield board includes two FPC connectors (40-pin and 54-pin) which can be used to connect to a WQVGA or QVGA TFT panel available separately. The S1D13781 is a simple, multi-purpose Graphics LCD Controller with 384KByte embedded SRAM display buffer, which supports RGB interface TFT panels. The embedded display buffer allows WQVGA up to 480 x 272 at 24bpp, or 480 x 272 at 16bpp (Main Layer) and 480 x 272 at 8bpp (PIP Layer) for two layer display.

Specifications
  • Function:LCD Controller
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:S1D13L01, S1D13781
Parts
Associated Product
Infineon Technologies KIT_XMC47_RELAX_V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Arduino A000062
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Epson Electronics America Inc-Semiconductor Div Video Processing
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Video Processing
GHI Electronics, LLC BBB01-SC-505
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MPU
STMicroelectronics STM32™ Nucleo Development Boards for STM32 Series
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU