Print Print this page
 
IDEC
RJ Series
IDEC
RV8 Series
 
Omron Automation and Safety
G7J Series
  • Images

RV8 Series

Slim Interface Relay

IDEC

IDEC 6mm and 14mm interface relays provide a compact solution for general purpose relay requirements.

Features
  • Lever for easy locking and removal of relay
  • Universal AC/DC socket with built-in surge suppression and green LED
  • 6A-16A contact rating
Specifications
  • Coil Current:5.8mA ~ 75mA
  • Coil Resistance:80 Ohms ~ 21.5 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 110VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Nickel (AgNi), Gold (Au)
  • Contact Rating (Current):8A
  • Mounting Type:Through Hole
  • Must Operate Voltage:4 VDC ~ 88 VDC
  • Must Release Voltage:0.42 VDC ~ 7.7 VDC
  • Operate Time:15ms
  • Operating Temperature:-40°C ~ 55°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:15ms
  • Switching Voltage:250VAC - Nom
  • Termination Style:PC Pin
Parts

View in Parametric Search

RV2H-2G-D12-C1D2RV2H-2G-D12-C1D2RELAY GEN PURPOSE DPDT 8A 12V Through HoleBulk12VDCDPDT (2 Form C)RoHS
RV2H-2G-D5-C1D2RV2H-2G-D5-C1D2RELAY GENERAL PURPOSE DPDT 8A 5VThrough HoleBulk5VDCDPDT (2 Form C)RoHS
RV2H-2G-D24-C1D2RV2H-2G-D24-C1D2RELAY GEN PURPOSE DPDT 8A 24V Through HoleBulk24VDCDPDT (2 Form C)RoHS
RV2H-2G-D18-C1D2RV2H-2G-D18-C1D2RELAY GEN PURPOSE DPDT 8A 18V Through HoleBulk18VDCDPDT (2 Form C)RoHS
RV2H-2G-D48-C1D2RV2H-2G-D48-C1D2RELAY GEN PURPOSE DPDT 8A 48V Through HoleBulk48VDCDPDT (2 Form C)RoHS
RV2H-2G-D60-C1D2RV2H-2G-D60-C1D2RELAY GEN PURPOSE DPDT 8A 60V Through HoleBulk60VDCDPDT (2 Form C)RoHS
RV2H-2G-D9-C1D2RV2H-2G-D9-C1D2RELAY GENERAL PURPOSE DPDT 8A 9VThrough HoleBulk9VDCDPDT (2 Form C)RoHS
RV2H-2G-D110-C1D2RV2H-2G-D110-C1D2RELAY GEN PURPOSE DPDT 8A 110V Through HoleBulk110VDCDPDT (2 Form C)RoHS

View in Parametric Search