Print Print this page
 
IDEC
RR2KP and RY2KS Series
IDEC
RU Series
 
IDEC
RY Series
  • Images

RU Series

Universal Relays

IDEC

Features
  • Full featured universal miniature relays
  • Designed with environment taken into consideration
  • Non-polarized LED indicator
  • No internal wires, lead-free construction
  • Cadmium-free contacts
  • Manual latching lever with color coding for AC or DC coil
Specifications
  • Coil Current:3.6mA ~ 44.7mA
  • Coil Resistance:164 Ohms ~ 18.2 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:24VAC ~ 240VAC
  • Contact Rating (Current):3A ~ 10A
  • Mounting Type:Socketable
  • Operate Time:20ms
  • Operating Temperature:-55°C ~ 60°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:20ms
  • Switching Voltage:250VAC, 30VDC - Max
  • Termination Style:Plug In
  • Turn Off Voltage (Min):2.4 VDC ~ 72 VAC
  • Turn On Voltage (Max):19.2 VAC ~ 192 VAC
Parts

View in Parametric Search

RU4S-C-A110RU4S-C-A110RELAY GEN PURPOSE 4PDT 6A 120V SocketableBulk120VAC4PDT (4 Form C)RoHS
RU4S-C-A24RU4S-C-A24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VAC4PDT (4 Form C)RoHS
RU4S-A110RU4S-A110RELAY GEN PURPOSE 4PDT 6A 120V SocketableBulk120VAC4PDT (4 Form C)RoHS
RU2S-D24RU2S-D24RELAY GEN PURPOSE DPDT 10A 24V SocketableBulk24VDCDPDT (2 Form C)RoHS
RU2S-CD-D24RU2S-CD-D24RELAY GEN PURPOSE DPDT 10A 24V SocketableBulk24VDCDPDT (2 Form C)RoHS
RU4S-C-D24RU4S-C-D24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU2S-C-A110RU2S-C-A110RELAY GEN PURPOSE DPDT 10A 120V SocketableBulk120VACDPDT (2 Form C)RoHS
RU4S-D24RU4S-D24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU4S-C-D110RU4S-C-D110RELAY GEN PURPOSE 4PDT 6A 110V SocketableBulk110VDC4PDT (4 Form C)RoHS
RU2S-A110RU2S-A110RELAY GEN PURPOSE DPDT 10A 120V SocketableBulk120VACDPDT (2 Form C)RoHS
RU2S-A24RU2S-A24RELAY GEN PURPOSE DPDT 10A 24V SocketableBulk24VACDPDT (2 Form C)RoHS
RU4S-D-D24RU4S-D-D24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU4S-M-A110RU4S-M-A110RELAY GEN PURPOSE 4PDT 6A 120V SocketableBulk120VAC4PDT (4 Form C)RoHS
RU4S-A24RU4S-A24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VAC4PDT (4 Form C)RoHS
RU4S-C-A220RU4S-C-A220RELAY GEN PURPOSE 4PDT 6A 240V SocketableBulk240VAC4PDT (4 Form C)RoHS
RU42S-C-A110RU42S-C-A110RELAY GEN PURPOSE 4PDT 3A 120V SocketableBulk120VAC4PDT (4 Form C)RoHS
RU4S-M-D24RU4S-M-D24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU4S-CD-D24RU4S-CD-D24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU4S-D110RU4S-D110RELAY GEN PURPOSE 4PDT 6A 110V SocketableBulk110VDC4PDT (4 Form C)RoHS
RU4S-M-D110RU4S-M-D110RELAY GEN PURPOSE 4PDT 6A 110V SocketableBulk110VDC4PDT (4 Form C)RoHS
RU2S-A220RU2S-A220RELAY GEN PURPOSE DPDT 10A 240V SocketableBulk240VACDPDT (2 Form C)RoHS
RU4S-M-A24RU4S-M-A24RELAY GEN PURPOSE 4PDT 6A 24V SocketableBulk24VAC4PDT (4 Form C)RoHS
RU42S-C-D24RU42S-C-D24RELAY GEN PURPOSE 4PDT 3A 24V SocketableBulk24VDC4PDT (4 Form C)RoHS
RU42S-M-A110RU42S-M-A110RELAY GEN PURPOSE 4PDT 3A 120V SocketableBulk120VAC4PDT (4 Form C)RoHS

View in Parametric Search