AUD | USD
Print Print this page
 
ReVibe Energy AB
modelD Evaluation Kits
Richtek USA Inc.
RT9742A Evaluation Module
 
RICOH Electronic Devices Co., LTD.
RIoT Environment Sensing Board
  • Images

RT9742A Evaluation Module

EVB_RT9742AGJ5F 55mΩ, 3A High-Side Power Switches with Flag Evaluation Module

Richtek USA Inc.

The RT9742A integrates an over-current protection circuit, a short fold back circuit, a thermal shutdown circuit and an under-voltage lockout circuit for overall protection. Besides, a flag output is available to indicate fault conditions to the local USB controller. Furthermore, the chip also integrates an embedded delay function to prevent miss-operation from happening due to inrush-current. The RT9742A is an ideal solution for USB power supply and can support flexible applications since it is available in TSOT-23-5 (FC) package.

Datasheets:
Specifications
  • Function:Power Distribution Switch (Load Switch)
  • Primary Attributes:1-Channel (Single)
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:RT9742
Parts
Associated Product
Richtek USA Inc. USB Switch
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Power Distribution Switches, Load Drivers-USB Switch