AUD | USD
Print Print this page
 
Richtek USA Inc.
RT1710S E-marked Evaluation Board
Richtek USA Inc.
RT1715 Type-C Port Controller Evaluation Board
 
Rohm Semiconductor
USB Type-C™ USB Power Delivery Evaluation Boards

RT1715 Type-C Port Controller Evaluation Board

EVB_RT1715WSC Type-C Port Controller Evaluation Board

Richtek USA Inc.

The RT1715 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. The RT1715 integrates a complete Type-C Transceiver including the Rp and Rd resistors. It does the USB Type-C detection including attach and orientation. The RT1715 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.

Datasheets:
Specifications
  • Function:USB Type-C™
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:RT1715
Parts