AUD | USD
Print Print this page
 
Carlo Gavazzi Inc.
RSE Series
Carlo Gavazzi Inc.
RSGD Series
 
Carlo Gavazzi Inc.
RSWT Series

RSGD Series

Three phase AC motor soft starter

Carlo Gavazzi Inc.

RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors rated up to 100Arms.

Features
  • Soft starting and soft stopping of AC motors
  • Integrated electronic overload protection
  • Fast installation and set-up
Applications :
  • 3-phase fixed speed AC induction motor applications
  • Compressors
  • Pumps
  • Fans
Specifications
  • Control / Drive Type:Soft Start / Stop
  • Current - Output:12A ~ 45A
  • Interface:RS-485
  • Motor Type:AC Motor
  • Mounting Type:DIN Rail
  • Number of Motors:1
  • Operating Temperature:-20°C ~ 60°C
  • Type:Module
Parts

View in Parametric Search

RSGD4045E0VX210RSGD4045E0VX2102PH S/ST 220-400V 45A I/P + O/L ModuleAC MotorSoft Start / Stop1
RSGD4012E0VD210RSGD4012E0VD2102PH S/ST 220-400V 12A I/P + O/L ModuleAC MotorSoft Start / Stop1
RSGD4025E0VX210RSGD4025E0VX2102PH S/ST 220-400V 25A I/P + O/L ModuleAC MotorSoft Start / Stop1
RSGD6025GGVX210RSGD6025GGVX2102PH S/ST 220-600V 25A I/P + O/L ModuleAC MotorSoft Start / Stop1
RSGD6012GGVD210RSGD6012GGVD2102PH S/ST 220-600V 12A I/P + O/L ModuleAC MotorSoft Start / Stop1
RSGD6045GGVX210RSGD6045GGVX2102PH S/ST 220-600V 45A I/P + O/L ModuleAC MotorSoft Start / Stop1

View in Parametric Search