Print Print this page
 
CEL
MeshConnect™ EM357 USB Sticks
Datawave LLC
RS232 Wireless Bridge
 
Datawave LLC
USB Wireless Bridge
  • Images

RS232 Wireless Bridge

RS232 Wireless Bridge

Datawave LLC

The RS232 Wireless Bridge products are designed to act as a wireless RS-232 cable replacement. The RS232 Wireless Bridge has a DB9 DCE female connector for data and radio configuration and a micro USB port to configure other settings. The RS232 Wireless Bridge is available in three different options depending on range requirements. It is possible to mix and match wireless bridge products. The RS-232 Wireless Bridge will communicate with the RS-485, Analog and Digital I/O and USB wireless bridge products that share the same radio configuration. By using an RS-485 Wireless Bridge at point A and a RS-232 Wireless Bridge at point B, the wireless bridges can act as a RS-485 to RS-232 over-the-air converter. The RS232 Wireless Bridge ships with an RPSMA 115mm articulating antenna and 12 VDC wall adapter power supply.

Specifications
  • Applications:General Purpose
  • Data Rate (Max):115.2kbps
  • Frequency:900MHz ~ 2.4GHz
  • Function:Transceiver
  • Interface:RS-232
  • Power - Output:63mW ~ 1W
  • Sensitivity:-101dBm ~ -113dBm
  • Voltage - Supply:7V ~ 30V
Parts