Print Print this page
 
ZF Electronics
PR Series
ZF Electronics
RR Series
 
ZF Electronics
SR Series
  • Images
  • Drawings

RR Series

Panel Mount Snap In Rocker Switches

ZF Electronics

Single and Double Pole Round Rocker Switch

Product Description

CHERRY rocker switches are the perfect choice for economical, compact switching, in current ratings up to 20 amps. They're available in a wide variety of colors, in both lighted and non lighted designs. Lighted switches include both neon and incandescent bulbs for AC or DC lighting. Cherry is a global leader in the design, development, and manufacture of computer keyboards, snap action and rocker switches, magnetic sensors and controls, and automotive modules.

Features
  • Single pole and double pole configurations
  • Lighted and non lighted options
  • Industry standard cutout
  • Mechanical life: min. 100,000 operations
Specifications
  • Current Rating (Amps):10A (AC)
  • Electrical Life:6,000 Cycles
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-20°C ~ 65°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 20.00mm Dia
  • Switch Function:On-Off
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

RRA32H3FBBNNRRA32H3FBBNNSWITCH ROCKER DPST 10A 125V DPSTOn-Off10A (AC)125VRoHS
RRA22H3BBBNNRRA22H3BBBNNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
RRA22H3FBRNNRRA22H3FBRNNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
RRA22H3BBRLNRRA22H3BBRLNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
RRA22H3BBRHNRRA22H3BBRHNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS

View in Parametric Search