AUD | USD
Print Print this page
 
TE - Kissling
29 Series
Carlo Gavazzi Inc.
RGTS Series
 
Carlo Gavazzi Inc.
RSB Series

RGTS Series

1 Phase Solid State Soft Starters

Carlo Gavazzi Inc.

RGTS is a compact and easy to use soft starter for single phase two wire AC induction motors. RGTS is a fully solid-state solution.

Datasheets:
Features
  • Fully solid state solution
  • Wide supply voltage range: 100 - 240 VAC 50/60 Hz
  • Voltage ramp soft start
  • Long lifetime
  • Easy to use
Applications :
  • 1-phase AC induction motors used in: pumps, compressors, fans, conveyors
Specifications
  • Control / Drive Type:Soft Start / Stop
  • Current - Output:12A
  • Motor Type:AC Motor
  • Mounting Type:DIN Rail
  • Number of Motors:1
  • Operating Temperature:-40°C ~ 60°C
  • Type:Module
  • Voltage - Load:110 ~ 240V
  • Wattage - Load:1.1kW
Parts

View in Parametric Search

RGTS24120FV00RGTS24120FV00SOFT START 12A 100-240 VAC I/P:2ModuleAC MotorSoft Start / Stop1
RGTS24120GV00RGTS24120GV00SOFT STRT 12A 100-240VAC ModuleAC MotorSoft Start / Stop1

View in Parametric Search