Print Print this page
 
Diodes Incorporated
Schottky Barrier Diodes
Infineon Technologies
RF Mixer and Detector Schottky Diodes
 
M/A-Com Technology Solutions
Schottky Diodes
  • Images
  • Drawings

RF Mixer and Detector Schottky Diodes

Schottky Diodes

Infineon Technologies

Benefiting from Infineon’s RF technology, the RF Schottky diodes feature good diode capacitance, and very low parasitic inductance. All diodes have integrated guard ring on-chip for overvoltage protection.

Specifications
  • Current - Max:100mA ~ 130mA
  • Operating Temperature:150°C (TJ)
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):100mW ~ 150mW
  • Voltage - Peak Reverse (Max):3V ~ 8V
Parts

View in Parametric Search

BAT1705WH6327XTSA1BAT1705WH6327XTSA1DIODE SCHOTTKY 4V 150MW SOT323-3Schottky - 1 Pair Common Cathode4V130mA0.75pF @ 0V, 1MHzSC-70, SOT-323RoHS
BAT1704E6327HTSA1BAT1704E6327HTSA1DIODE SCHOTTKY 4V 150MW SOT23-3 Schottky - 1 Pair Series Connection4V130mA0.75pF @ 0V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAT1704WH6327XTSA1BAT1704WH6327XTSA1DIODE SCHOTTKY 4V 150MW SOT323-3Schottky - 1 Pair Series Connection4V130mA0.75pF @ 0V, 1MHzSC-70, SOT-323RoHS
BAT6804WH6327XTSA1BAT6804WH6327XTSA1DIODE SCHOTTKY 8V 150MW SOT323-3Schottky - 1 Pair Series Connection8V130mA1pF @ 0V, 1MHzSC-70, SOT-323RoHS
BAT1504WH6327XTSA1BAT1504WH6327XTSA1DIODE SCHOTTKY 4V 100MW SOT323-3Schottky - 1 Pair Series Connection4V110mA0.35pF @ 0V, 1MHzSC-70, SOT-323RoHS
BAT6804E6327HTSA1BAT6804E6327HTSA1DIODE SCHOTTKY 8V 150MW SOT23-3 Schottky - 1 Pair Series Connection8V130mA1pF @ 0V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAT15099E6327HTSA1BAT15099E6327HTSA1DIODE SCHOTTKY 4V 100MW SOT143-4Schottky - 2 Independent4V110mA0.35pF @ 0V, 1MHzTO-253-4, TO-253AARoHS
BAT2402LSE6327XTSA1BAT2402LSE6327XTSA1DIODE SCHOTTKY 4V 100MW TSSLP-2 Schottky - Single4V110mA0.23pF @ 0V, 1MHz0201 (0603 Metric)RoHS
BAT68E6327HTSA1BAT68E6327HTSA1DIODE SCHOTTKY 8V 150MW SOT23-3 Schottky - Single8V130mA1pF @ 0V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAT17E6327HTSA1BAT17E6327HTSA1DIODE SCHOTTKY 4V 150MW SOT23-3 Schottky - Single4V130mA0.75pF @ 0V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAT1503WE6327HTSA1BAT1503WE6327HTSA1DIODE SCHOTTKY 4V 100MW SOD323-2Schottky - Single4V110mA0.35pF @ 0V, 1MHzSC-76, SOD-323RoHS
BAT6302VH6327XTSA1BAT6302VH6327XTSA1RF DIODE SCHOTTKY 3V 100MW SC79 Schottky - Single3V100mA0.85pF @ 0.2V, 1MHzSC-79, SOD-523RoHS

View in Parametric Search