AUD | USD
Print Print this page
 
Microchip Technology
Resistive
Rohm Semiconductor
Resistive
 
Semtech Corporation
Resistive

Resistive

Rohm's Data Acquisition product for Touch Screen applications

Rohm Semiconductor

Unlike most resistive touch screen controllers, the BU21023 4-wire resistive touch screen controller enables dual-touch detection and gesture recognition. This intelligent controllers expose a set of registers to a host processor and are software configurable.

Features
  • 4-wire resistive touch screen interface
  • 3.0V single power supply
  • 4-wire SPI interface / 2-wire serial interface
  • Selectable download way of CPU firmware (Host or EEPROM)
  • Two points and gesture detection
Specifications
  • Current - Supply:4mA ~ 800µA
  • Mounting Type:Surface Mount
  • Resolution (Bits):8 b ~ 12 b
  • Touchscreen:4 Wire Resistive
Parts

View in Parametric Search

BU21025GUL-E2BU21025GUL-E2IC SCREEN CNTRL 12BIT 12VCSP50L24 Wire Resistive12 bI²C-12-UFBGA, CSPBGARoHS
BU21026MUV-E2BU21026MUV-E2IC SCREEN CON 12BIT VQFN020V40404 Wire Resistive12 bSerialInternal20-VFQFN Exposed PadRoHS
BU21029GUL-E2BU21029GUL-E2IC SCREEN CNTRL 12BIT 16VCSP50L24 Wire Resistive12 bI²CExternal16-UFBGA, CSPBGARoHS
BU21021GUL-E2BU21021GUL-E2IC SCREEN CNTRL 12BIT 24VCSP50L24 Wire Resistive12 bI²C, SPI-24-UFBGA, CSPBGARoHS
BU21024FV-ME2BU21024FV-ME2IC SCREEN CNTRL 8BIT 28SSOPB 4 Wire Resistive8 bI²C, SPIExternal, Internal28-LSSOP (0.220", 5.60mm Width)RoHS
BU21023MUV-E2BU21023MUV-E2IC SCREEN CNTRL 8BIT 28QFN 4 Wire Resistive8 bI²C, Serial, SPI-28-VFQFN Exposed PadRoHS

View in Parametric Search