Print Print this page
 
Cypress Semiconductor Corp
PSOC® 3 CY8C32xxx
Cypress Semiconductor Corp
PSOC® 3 CY8C34xxx
 
Cypress Semiconductor Corp
PSOC® 3 CY8C36xxx

PSOC® 3 CY8C34xxx

8-Bit 8051

Cypress Semiconductor Corp

PSoC® 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations.

Product Description

The CY8C34 family are ultra low power, Flash Programmable System-on-Chip™ (PSoC®) devices, part of a scalable 8-bit PSoC 3 and 32-bit PSoC 5 platform. The CY8C34 family provides configurable blocks of analog, digital, and interconnect circuitry around a CPU subsystem. The combination of a CPU with a very flexible analog subsystem, digital subsystem, routing, and I/O enables a high level of integration.

Features
Applications:
  • Consumer
  • Industrial
  • Medical
Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Data Converters:A/D 16x12b; D/A 2x8b
  • Number of I/O:25 ~ 62
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:50MHz
  • Voltage - Supply (Vcc/Vdd):1.71 V ~ 5.5 V
Parts

View in Parametric Search

CY8C3446PVI-102CY8C3446PVI-102IC MCU 8BIT 64KB FLASH 48SSOP 80518-Bit50MHzCANbus, EBI/EMI, I²C, LINbus, SPI, UART/USART48-BSSOP (0.295", 7.50mm Width)RoHS
CY8C3446LTI-073CY8C3446LTI-073IC MCU 8BIT 64KB FLASH 48QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB48-VFQFN Exposed PadRoHS
CY8C3445LTI-078CY8C3445LTI-078IC MCU 8BIT 32KB FLASH 48QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART48-VFQFN Exposed PadRoHS
CY8C3446AXI-099CY8C3446AXI-099IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB100-LQFPRoHS
CY8C3446LTI-085CY8C3446LTI-085IC MCU 8BIT 64KB FLASH 68QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB68-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Cypress Semiconductor Corp CY8CKIT-002
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers