Print Print this page
 
Renesas Electronics America
78K0R/Kx3
Cypress Semiconductor Corp
PSOC® 3 CY8C32xxx
 
Cypress Semiconductor Corp
PSOC® 3 CY8C34xxx
  • Images

PSOC® 3 CY8C32xxx

8-Bit 8051

Cypress Semiconductor Corp

PSoC® 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations.

Datasheets:
Product Description

The CY8C32 family of ultra low power, PSoC® programmable system-on-chip devices is part of the scalable 8-bit PSoC 3 and 32-bit PSoC 5 architectures. This family provides configurable blocks of digital, interconnect circuitry and a minimal set of analog peripherals all integrated with a high-performance 8051 CPU subsystem. The combination of a CPU with a very flexible analog subsystem, digital subsystem, routing, and I/O enables a high level of integration in a wide variety of consumer, industrial, medical and many other applications.

Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Data Converters:A/D 16x12b; D/A 1x8b
  • Mounting Type:Surface Mount
  • Number of I/O:25 ~ 62
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:50MHz
  • Voltage - Supply (Vcc/Vdd):1.71V ~ 5.5V
Parts

View in Parametric Search

CY8C3246AXI-138CY8C3246AXI-138IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB100-LQFPRoHS
CY8C3244LTI-130CY8C3244LTI-130IC MCU 8BIT 16KB FLASH 68QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART68-VFQFN Exposed PadRoHS
CY8C3245PVI-134CY8C3245PVI-134IC MCU 8BIT 32KB FLASH 48SSOP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART48-BSSOP (0.295", 7.50mm Width)RoHS
CY8C3245LTI-163CY8C3245LTI-163IC MCU 8BIT 32KB FLASH 68QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART68-VFQFN Exposed PadRoHS
CY8C3246PVI-147CY8C3246PVI-147IC MCU 8BIT 64KB FLASH 48SSOP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB48-BSSOP (0.295", 7.50mm Width)RoHS
CY8C3246LTI-149CY8C3246LTI-149IC MCU 8BIT 64KB FLASH 68QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART68-VFQFN Exposed PadRoHS
CY8C3246AXI-131CY8C3246AXI-131IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART100-LQFPRoHS
CY8C3244PVI-133CY8C3244PVI-133IC MCU 8BIT 16KB FLASH 48SSOP 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART48-BSSOP (0.295", 7.50mm Width)RoHS
CY8C3246LTI-162TCY8C3246LTI-162TIC MCU 8BIT 64KB FLASH 48QFN 80518-Bit50MHzEBI/EMI, I²C, LINbus, SPI, UART/USART48-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Cypress Semiconductor Corp CY8CKIT-002
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers