Print Print this page
 
XP Power
VCS Series
Advantech Corp
PSD-A60W Series
 
Altech Corporation
PS-S60 Series
  • Images

PSD-A60W Series

60 Watts Compact Size, DIN-Rail Power Supply

Advantech Corp

Datasheets:
Features
  • Extra slim design with 60 watts output
  • High power density
  • Power boost with 150% peak load
  • Full protection with auto recovery function
  • Adjustable output
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CCC, CE, TUV, UL
  • Current - Output (Max):1.25A ~ 5A
  • Efficiency:88% ~ 89%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):60W
  • Size / Dimension:3.55" L x 1.26" W x 3.94" H (90.2mm x 32.0mm x 100.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:1500V
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

PSD-A60W12PSD-A60W12AC/DC CONVERTER 12V 60W Enclosed185 ~ 264 VAC12V
PSD-A60W24PSD-A60W24AC/DC CONVERTER 24V 60W Enclosed185 ~ 264 VAC24V
PSD-A60W48PSD-A60W48AC/DC CONVERTER 48V 60W Enclosed185 ~ 264 VAC48V

View in Parametric Search