AUD | USD
Print Print this page
 
CEL
PS2565(L, Lx)-1 Series
CEL
PS2703-1 Series
 
CEL
PS2711-1 Series
  • Images

PS2703-1 Series

High Isolation Voltage High collector to Emitter Voltage Multi Photocoupler

CEL

The PS2703-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features
  • High isolation voltage (BV = 3750 Vrms)
  • High collector to emitter voltage (VCEO = 120 V)
  • Each isolated channel per package
  • High-speed switching (tr, tf = 10µs TYP.)
Applications
  • Hybrid IC
  • Telephone/FAX
  • FA/OA equipment
  • Power supply
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:30mA
  • Current Transfer Ratio (Max):400% @ 5mA
  • Current Transfer Ratio (Min):200% @ 5mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):10µs, 10µs
  • Supplier Device Package:4-SOP
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.1V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):120V
Parts