AUD | USD
Print Print this page
 
CEL
PS2561A(L, Lx)-1 Series
CEL
PS2561D(L, Lx)-1 Series
 
CEL
PS2805C-1/-4 Series
  • Images

PS2561D(L, Lx)-1 Series

Dip Photocoupler

CEL

The PS2561D-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. Includes the NEPOC series.

Features
  • High Isolation voltage
  • High collector to emitter voltage
  • High current transfer ratio
  • High-speed switching
Applications
  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):40mA
  • Current - Output / Channel:50mA
  • Current Transfer Ratio (Max):160% @ 5mA
  • Current Transfer Ratio (Min):80% @ 5mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Package / Case:4-DIP (0.300", 7.62mm)
  • Rise / Fall Time (Typ):3µs, 5µs
  • Supplier Device Package:4-DIP
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts