Print Print this page
 
CEL
PS2502(L)-1/-4 Series
CEL
PS2506(L)-1 Series
 
CEL
PS2535(L)-1 Series
  • Images

PS2506(L)-1 Series

High Isolation Voltage AC Input, Darlington Transistor Type Multi Photocoupler

CEL

The PS2506-1 and PS2506L-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor.

Features
  • AC input response
  • High isolation voltage (BV = 5 000 Vrms.)
  • High current transfer ratio (CTR = 2 000% TYP.)
  • High-speed switching (tr, tf = 100µs TYP.)
  • Safety standards - UL approved: No. E72422
Applications
  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Current - Output / Channel:200mA
  • Current Transfer Ratio (Min):200% @ 1mA
  • Input Type:AC, DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Darlington
  • Package / Case:4-SMD, Gull Wing
  • Packaging:Tape & Reel (TR)
  • Rise / Fall Time (Typ):100µs, 100µs
  • Supplier Device Package:4-SMD
  • Vce Saturation (Max):1V
  • Voltage - Forward (Vf) (Typ):1.17V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):40V
Parts