AUD | USD
Print Print this page
 
Renesas Electronics America Inc.
Programmable Timers and Oscillators
Rohm Semiconductor
Programmable Timers and Oscillators
 
STMicroelectronics
Programmable Timers and Oscillators
  • Images

Programmable Timers and Oscillators

50V 1ch Timer IC for Automotive

Rohm Semiconductor

ROHM’s BD9555FVM-C is 50V-withstanding 1ch CR timer IC. Cycle and duty width can be set through external resistance and capacity. It is most suitable as timer and OSC for Automotive, so input voltage range and operating temperature range are wide.

Specifications
  • Current - Supply:1mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
  • Supplier Device Package:8-MSOP
  • Type:Timer Control
  • Voltage - Supply:4.5V ~ 42V
Parts