AUD | USD
Print Print this page
 
Tycon Systems Inc.
PSDIN
Weidmüller
PRO ECO and PRO ECO3 Series
 
Weidmüller
PRO MAX and PRO MAX 3 Series
  • Images

PRO ECO and PRO ECO3 Series

240 Watt AC to DC Power Supplies

Weidmüller

Low-cost switch-mode power supply units with high efficiency and system capability.

Datasheets:
Features
  • High performance
  • Flexibility
  • Compact design
  • High efficiency
  • Easy to maintain
  • Temperature protection
  • Short-circuit and overload resistance
Specifications
  • Current - Output (Max):5A ~ 10A
  • Efficiency:88% ~ 92%
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C
  • Power (Watts):240W
  • Size / Dimension:3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm)
  • Type:Enclosed
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V ~ 48V
Parts

View in Parametric Search

14694900001469490000AC/DC CONVERTER 24V 240W Enclosed185 ~ 264 VAC24VRoHS
14695900001469590000PRO ECO 240W 48V 5A Enclosed185 ~ 264 VAC, 80 ~ 370 VDC48VRoHS
14695400001469540000PRO ECO3 240W 24V 10A Enclosed1320 ~ 575 VAC, 450 ~ 800 VDC24VRoHS

View in Parametric Search

Associated Product
Weidmüller 0514510000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail