PRF15/18/21 Series
POSISTOR® Overheat Sensing Chip Type 0402 (1005), 0603 (1608) and 0805 (2012) Size
Murata Electronics North America
This chip PTC Thermistor is a reflow soldering SMD type for overheat sensing for power transistors, power diodes and power ICs in hybrid circuits.
- SMD type is helpful for miniaturizing circuits because of its small size and light weight
- Excellent thermal response due to small size
- Solid state construction provides excellent resistance to mechanical vibration and impact resistance
- Contactless operation provides noiseless operation
- Mounting Type:Surface Mount
- Packaging:Tape & Reel (TR)
- Resistance @ 25°C:470 Ohms ~ 10 kOhms
![]() | PRF18BB471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 140°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BC471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 130°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BD471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BF471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 100°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BC471QS5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18AR471QB5RB | THERMISTOR PTC 470 OHM 135C SMD | 470 Ohms | ±50% | -20°C ~ 160°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF21BC471QB5RA | THERMISTOR PTC 32V 470 OHM 105C | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0805 (2012 Metric) | ![]() |
![]() | PRF21BE471QB5RA | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 100°C | Surface Mount | 0805 (2012 Metric) | ![]() |
![]() | PRF18AS471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BE471RB5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 110°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BB471QS5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 140°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BE471QS5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 110°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BF471QS5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 100°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BG471QB5RB | THERMISTOR PTC 32V 470 OHM 65C | 470 Ohms | ±50% | -20°C ~ 90°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BE471QB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 110°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BA471QB5RB | THERMISTOR | 470 Ohms | ±50% | -40°C ~ 150°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BD471RB5RB | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BF471RB5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 100°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BD471QS5RB | THERMISTOR 470 OHM 0603 | 470 Ohms | ±50% | -20°C ~ 120°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF18BA471QS5RB | THERMISTOR PTC 470 OHM SMD | 470 Ohms | ±50% | -40°C ~ 150°C | Surface Mount | 0603 (1608 Metric) | ![]() |
![]() | PRF21BD471QB5RA | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 110°C | Surface Mount | 0805 (2012 Metric) | ![]() |
![]() | PRF21BA471QB5RA | THERMISTOR | 470 Ohms | ±50% | -20°C ~ 140°C | Surface Mount | 0805 (2012 Metric) | ![]() |
![]() | PRF15BB102RB6RC | THERMISTOR 1K OHM 0402 | 1 kOhms | ±50% | -40°C ~ 140°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BE102RB6RC | THERMISTOR 1K OHM 0402 | 1 kOhms | ±50% | -40°C ~ 110°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BG102RB6RC | THERMISTOR 1K OHM 0402 | 1 kOhms | ±50% | -40°C ~ 100°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BC102RB6RC | THERMISTOR 1K OHM 0402 | 1 kOhms | ±50% | -40°C ~ 130°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BD102RB6RC | THERMISTOR 1K OHM 0402 | 1 kOhms | ±50% | -40°C ~ 120°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BE103RB6RC | THERMISTOR PTC 10K OHM 0402 | 10 kOhms | ±5°C | -20°C ~ 95°C | Surface Mount | 0402 (1005 Metric) | ![]() |
![]() | PRF15BB103RB6RC | THERMISTOR 10K OHM 0402 | 10 kOhms | ±50% | -20°C ~ 140°C | Surface Mount | 0402 (1005 Metric) | ![]() |