AUD | USD
Print Print this page
 
Amphenol Sine Systems Corp
PowerBOSSlite™ M35 Series
Amphenol Sine Systems Corp
PowerBOSS™ M29 Series
 
Assmann WSW Components
AK Series

PowerBOSS™ M29 Series

Circular Cable Assemblies

Amphenol Sine Systems Corp

PowerBOSS™ M29 are ideally suited for quick connection of distributed motor controllers, industrial automation applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils. These IP68 protection class connectors provide an alternative to “hard-wiring” ensuring consistent, low resistance connection points reducing downtime, easier maintenance, and increased safety.

Features
  • Compact M29 (1.14”) sizing minimizes panel space and wiring requirements
  • Molded key indicator ensures keyway alignment of mating connector
  • Superior receptacle to wire leads epoxy potting ensures reliability by preventing conductor pull-out
  • High performance, long-lasting plating that maintains low resistance through repeated mate/unmate cycles
Specifications
  • 1st Connector Number of Positions:4 ~ 4 (Power)
  • 1st Connector Number of Positions Loaded:All
  • 1st Connector Orientation:Keyed
  • 1st Connector Shell Size - Insert:M29
  • 1st Connector Type:Receptacle
  • Assembly Configuration:Standard
  • Usage:Industrial Environments
Parts

View in Parametric Search

P31407-M1P31407-M1CBL ASSY 4POS M TO WIRE 1M ReceptacleMale Pins4 (Power)AllRoHS
P31443-M1P31443-M1CBL ASSY 4POS F TO WIRE 1M ReceptacleFemale Sockets4 (Power)AllRoHS
P31387-M1P31387-M1CBL ASSY 4POS MALE TO FML SHD 1MReceptacleMale Pins4AllRoHS
P31387-M2P31387-M2CBL ASSY 4POS MALE TO FML SHD 2MReceptacleMale Pins4AllRoHS
P31387-M3P31387-M3CBL ASSY 4POS MALE TO FML SHD 3MReceptacleMale Pins4AllRoHS
P31387-M5P31387-M5CBL ASSY 4POS MALE TO FML SHD 5MReceptacleMale Pins4AllRoHS
P31387-M7P31387-M7CBL ASSY 4POS M TO FML SHD 23' ReceptacleMale Pins4AllRoHS
P31387-M10P31387-M10CBL ASSY 4POS M TO FML SHD 10M ReceptacleMale Pins4AllRoHS
P31387-M13P31387-M13CBL ASSY 4POS M TO FML SHD 13M ReceptacleMale Pins4AllRoHS
P31387-M15P31387-M15CBL ASSY 4POS M TO FML SHD 15M ReceptacleMale Pins4AllRoHS

View in Parametric Search