AUD | USD
Print Print this page
 
Texas Instruments
Power
Apex Microtechnology
Power
 
Texas Instruments
Power

Power

Dual High Power Operational Amplifiers

Apex Microtechnology

The Apex Microtechnology family of power operational amplifiers provides industry-leading precision power analog performance for customers looking for high current, high voltage or high speed to drive motor and piezo electronic applications.

Product Description

There are more than 40 models of Apex Microtechnology power operational amplifiers available as IC (monolithic), “open-frame” module or hybrid form factors to provide single-packaged, off-the-shelf solutions that will trim design time and speed delivery to market. Output current performance ranges from 1 A up to 50 A, up to 1200 V on the supply side, and up to 3000 V/µs of slew rate. Various product grades and packaging options are offered across four levels of quality screening and temperature operating range: commercial, industrial, non-compliant “M” (high reliability) and full M/883 compliant. Apex Microtechnology products deliver quality and reliability by utilizing the same product designs for commercial, industrial and military grades, and all hybrid and open frame modular products are built on the same manufacturing line.

Features
Applications:
  • Defense/Aerospace
  • Hi-Rel Industrial
  • Medical
  • Semi-Cap Equipment
Specifications
  • -3db Bandwidth:230kHz
  • Amplifier Type:Power
  • Current - Input Bias:8.5pA ~ 3.3µA
  • Current - Output / Channel:150mA ~ 12A
  • Current - Supply:8mA ~ 700µA
  • Gain Bandwidth Product:1MHz ~ 1.4MHz
  • Number of Circuits:2
  • Slew Rate:0.5V/µs ~ 350V/µs
  • Voltage - Input Offset:1mV ~ 500µV
Parts

View in Parametric Search

MP103FCMP103FCIC OPAMP POWER 2 CIRCUIT 42DIP Power2-167V/µs42-DIP ModuleRoHS
PA79DKPA79DKIC OPAMP POWER 2 CIRCUIT 20PSOP Power2-350V/µs20-SOIC (0.433", 11.00mm Width) Exposed PadRoHS
PA75CCPA75CCIC OPAMP POWER 2 CIRCUIT 7DDPAK Power2-1.4V/µsTO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
PA75CDPA75CDIC OPAMP POWER 2 CIRCUIT TO220-7Power2-1.4V/µsTO-220-7RoHS
PA74APA74AIC OPAMP POWER 2 CIRCUIT TO3-8 Power2-1.4V/µsTO-3-8
PA74PA74IC OPAMP POWER 2 CIRCUIT TO3-8 Power2-1.4V/µsTO-3-8RoHS
PA76APA76AIC OPAMP POWER 2 CIRCUIT TO3-8 Power2-1.4V/µsTO-3-8RoHS
PA76PA76IC OPAMP POWER 2 CIRCUIT TO3-8 Power2-1.4V/µsTO-3-8RoHS
PA74MPA74MIC OPAMP POWER 2 CIRCUIT TO3-8 Power2-0.5V/µsTO-3-8RoHS
PA75CXPA75CXIC OPAMP POWER 2 CIRCUIT TO220-7Power2-1.4V/µsTO-220-7 (Formed Leads)RoHS

View in Parametric Search

Associated Product
Apex Microtechnology EK33
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Op Amps
Apex Microtechnology EK39
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Op Amps
Apex Microtechnology EK61
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Op Amps